C14610N0246021

Heilind Number:AMEC14610N0246021
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0246021
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0246021
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M25
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:2
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0246021

Detailed Description

The C14610N0246021 Heavymate® series housing is a robust solution for heavy-duty power connections, featuring a durable nylon construction that can withstand temperatures ranging from -40°C to 100°C. With an IP65 rating, it ensures reliable performance even in harsh industrial environments. The M25 thread size and lever mating type allow for easy and secure connection, while the Acrylonitrile Butadiene Rubber seal provides excellent protection against moisture and dust. In a sleek gray finish with powder coating, this housing is both functional and visually appealing. With two cable entry points on the side, it offers flexibility in installation. Perfect for use in demanding applications, this product is part of our extensive range of connectors and accessories, delivering high-quality power solutions.