C14621R0106068

Heilind Number:AMEC14621R0106068
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106068
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106068
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0106068

Detailed Description

Introducing the Heavy Duty Power Connector Hood ( C14621R0106068) from the Heavymate® series, designed for robust and reliable power connections in industrial environments. Constructed with durable Nylon housing material and featuring an IP65 rating, this hood ensures protection against dust and water ingress, making it suitable for a wide range of applications. With a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, it can withstand extreme conditions. The M32 thread size and lever mating type provide secure and easy connections. The Acrylonitrile Butadiene Rubber seal material guarantees a tight seal. Its gray housing color and powder-coated finish offer a sleek and professional look. Perfect for use in heavy-duty power connector systems, this hood is a must-have for any industrial setting. (Acronym: C14621R0106068)