AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 D10 001 E8
Color:Black
Gender:Male
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Contact Size:1.6 mm
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:400 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:10
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC146 D10 001 E8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: