Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems C146 E12 001 E8 |
Color: | Black |
Gender: | Male |
Wire Size: | 0.14 - 2.5 mm² |
Mating Cycles: | 500 cycle |
Current Rating: | 13 A |
Voltage Rating: | 125 V |
Termination Method: | Crimp |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
SKU: | AMEC146 E12 001 E8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |