C146 F12 001 G8

Heilind Number:AMEC146 F12 001 G8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 F12 001 G8
ECAD Model:
3D Model

Description:

SOCKET MODULE COMPLETE 12 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 F12 001 G8
Color:Black
Series:Heavymate® M
Gender:Female
Number of Contacts:8
Termination Method:Crimp
Contact Material:Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:125 V
SKU:AMEC146 F12 001 G8

Detailed Description

The C146 F12 001 G8 SOCKET MODULE COMPLETE 12 POLE in Black is a crucial component for your heavy-duty connectivity needs. Part of the Heavymate® M series, this Female module boasts 8 gold-plated contacts, ensuring reliable and low-resistance connections. With a wide wire size compatibility of 0.14 - 2.5 mm² and a temperature range from -40°C to 125°C, it offers versatility and durability in various operating conditions. Its UL 94V-0 flammability rating underscores safety compliance, while its RoHS certification reflects environmental responsibility. Ideal for power applications, this connector has a current rating of 1.5 A and a voltage rating of 125 V, meeting industry standards for performance and reliability. With a mating cycle of 500 cycles, it guarantees long-term use. Upgrade your power connectivity with the C146F12001G8.