CA0911F118003

M16 8 POSITION FEMALE RECEPTAC

The CA0911F118003 is an M16 8-position female receptacle from the C091 M16-D+ series, designed for industrial automation applications. With a durable construction and IP68 rating, it ensures reliable performance in harsh environments. This connector offers versatility with crimp and solder termination methods for easy installation. Operating between -25°C to 100°C, it can withstand extreme temperatures. The 0.3m cable length, shielded design, and 22 AWG wire size make it suitable for power and signal transmission. With a current rating of 7A and voltage rating of 300V, it meets high-performance standards. Perfect for industrial automation, this connector guarantees secure and efficient connectivity with 500 mating cycles.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems CA0911F118003
Series:C091 M16-D+
Gender:Female
Termination Method:Crimp, Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP68
Connector A End:M16
Cable Length:0.3 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:22 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMECA0911F118003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: