HN0201600022

Heilind Number:AMEHN0201600022
Manufacturer:Amphenol Sine Systems
Manufacturer Number:HN0201600022
ECAD Model:
3D Model

Description:

SOCKET CONTACT ON REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems HN0201600022
Series:ecomate® C16-3
Gender:Female
Wire Size:20 - 16 AWG
Contact Size:1.6 mm
Contact Design:Stamped
Contact Plating:Gold
Contact Resistance:5 mΩ
Contact Insert Type:Socket
Contact Termination:Crimp
SKU:AMEHN0201600022

Detailed Description

The ecomate® C16-3 Female Socket Contact ( HN0201600022) is a high-quality component designed for reliable connectivity in various applications. Featuring gold contact plating for optimal conductivity, this contact ensures minimal contact resistance of just 5 mΩ. With a contact size of 1.6 mm, it is compatible with wire sizes ranging from 20 to 16 AWG. The stamped contact design and crimp termination offer secure and durable connections. RoHS compliant and part of the ecomate C16 series, it guarantees environmental friendliness and interoperability with other ecomate products. Perfect for use in connectors, pin & socket contacts, and housings, this socket contact is a dependable solution for your connectivity needs.