MA2LAE1200S-KIT

Flange Mount Receptacle Connector Kit

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA2LAE1200S-KIT
Series:M23 A (Signal), Checkmate
Amperage:10 A
Gender:Female
Number of Contacts:12
Maximum Operating Temperature:130 °C
IP Rating:IP67
Includes:Contacts
SKU:AMEMA2LAE1200S-KIT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: