Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1200S-S3-KIT |
Series: | M23 A (Signal), Elite, Checkmate |
Amperage: | 10 A |
Gender: | Female |
Number of Contacts: | 12 |
Maximum Operating Temperature: | 130 °C |
IP Rating: | IP67 |
Includes: | Contacts |
SKU: | AMEMA5CAP1200S-S3-KIT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |