MA5RAP1701-KIT

M23, 90 ROTATABLE RECEPTACLE

The M23 Elite Checkmate™ Male Rotatable Receptacle, a high-performance connector designed for demanding industrial environments. With a rugged Zinc Die Cast housing and IP67 rating, this connector ensures reliable operation in harsh conditions. Featuring 17 gold-plated contacts and crimp termination, it guarantees secure and efficient connectivity. Operating between -20°C to 130°C, it offers versatility in temperature extremes. The Dupont Viton seal material and nickel-plated shell finish provide added durability. With a current rating of 10A and voltage rating of 160V, it is suitable for power and signal applications. The M23-17 shell size insert arrangement accommodates wire sizes ranging from 28 to 18 AWG. With a mating cycle of 500, it ensures long-lasting performance. Ideal for use in aerospace, defense, and industrial applications, the M23 Elite Checkmate™ Male Rotatable Receptacle is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1701-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1701-KIT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: