MA7RAE1602S-KIT

M23, 90 ROTATABLE RECEPTACLE

The M23 Elite series Rotatable Receptacle, SKU MA7RAE1602S-KIT, designed for high-performance connectivity in demanding environments. This Female connector features a durable Zinc Die Cast housing and Gold contact plating, ensuring reliable signal transmission. With 16 contacts and a crimp termination method, it offers secure and efficient wire connections. Operating seamlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, this connector is ideal for industrial applications. The M23 shell size and threaded mating type, along with Dupont Viton seal material, guarantee a tight and secure fit. With a maximum current rating of 9A and voltage rating of 125V, this connector is suitable for a wide range of power and signal transmission needs. Nickel Plated shell finish adds to its durability, while meeting M23-16 shell size insert arrangement specifications. Whether in the field or in the factory, the M23 Elite Rotatable Receptacle ensures reliable connectivity in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1602S-KIT
Series:M23 Elite
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA7RAE1602S-KIT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: