| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7RAE1701S-KIT |
| Series: | M23 Elite |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M23-17 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA7RAE1701S-KIT |
MA7RAE1701S-KIT
Specifications
Detailed Description
Introducing the M23 Elite 90° Rotatable Receptacle, a high-performance female connector designed for demanding industrial applications. Engineered with a durable zinc die-cast housing, this connector ensures reliable connectivity even in harsh environments. Featuring 17 gold-plated contacts and a crimp termination method, it guarantees optimal signal transmission. With an IP67 rating, it offers protection against dust and water ingress, while its wide operating temperature range of -20°C to 130°C makes it suitable for use in diverse conditions. The M23 shell size, threaded mating type, and Dupont Viton seal material provide secure and robust connections. Nickel-plated for enhanced durability, this connector accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 9A and voltage rating of 125V, it meets high-performance standards. Ideal for applications in aerospace, defense, and industrial sectors, the M23 Elite 90° Rotatable Receptacle ( MA7RAE1701S-KIT) ensures dependable connectivity in critical systems.

