| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57A4AC01M050 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN57A4AC01M050 |
MN57A4AC01M050
Specifications
Detailed Description
Introducing the MN57A4AC01M050 Sensor Cable Assembly, a durable and efficient solution for your connectivity needs. This cable, designed for both female and male applications, features a contact material of Copper Alloy with Gold Over Nickel plating, ensuring optimal conductivity and longevity. With a maximum operating temperature of 105 °C and a minimum of -20 °C, it is suitable for a wide range of environments. The IP67 rating guarantees protection against dust and water ingress, while the Polyvinyl Chloride insulation and jacket materials provide excellent durability. Measuring 5 meters in length with a 0.5-inch diameter, this cable is perfect for various industrial and commercial applications. With a wire size of 16 AWG and a current rating of 8 A at 600 V, it delivers reliable performance. The jacket in vibrant yellow color ensures visibility and easy identification. Trust in the MN57A4AC01M050 for superior quality and performance in your connectivity setups.

