MP20M23F

Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MP20M23F
Series:ecomate Aquarius
Gender:Male
Contact Size:16
Contact Type:Crimp
Maximum Contact Resistance:<6m
SKU:AMEMP20M23F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: