RT06128PNH

Plug, 8 Position, Male, Shell Size 12

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT06128PNH
Series:ecomate RM
Amperage:13 A
Gender:Male
Housing Material:2011
Number of Contacts:8
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Shell Size:12
SKU:AMERT06128PNH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: