| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SC000462 |
| Gender: | Female |
| Wire Size: | 18 - 14 AWG |
| Contact Size: | 2 mm |
| Contact Design: | Machined |
| Current Rating: | 30 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |
| Series: | MotionGrade™ |
| SKU: | AMESC000462 |
SC000462
Specifications
Detailed Description
Introducing the M23 Hybrid 2.0mm Socket for MotionGrade™ series applications. This female connector, SKU SC000462, offers reliable crimp termination with its copper alloy contacts plated in gold. Designed for 2mm contact size and compatible with wire sizes 18-14 AWG, it ensures secure connectivity in demanding environments. With a machined contact design and a current rating of 30A, this connector is ideal for high-power applications. Part of our Circular Connector Accessories & Components line, the M23 Socket is a crucial component for industrial and commercial systems. Upgrade your connectivity with the SC000462.

