| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SS12A1G30 |
| Series: | MagnaMate™ ATHP |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 12 AWG |
| Contact Design: | Stamped |
| Current Rating: | 23 A |
| Voltage Rating: | 1000 V |
| SKU: | AMESS12A1G30 |
SS12A1G30
Specifications
Detailed Description
Introducing the SOCKET CONTACT, STAMPED, 30 from our MagnaMate™ ATHP series. This female contact, crafted from Copper Alloy with Gold Over Nickel plating, ensures reliable connectivity in even the harshest environments, rated for IP67 protection. With a contact size of 2.5mm and wire size compatibility for 14-12 AWG, it offers versatility in various applications. Its stamped design and 100 mating cycles guarantee durability and longevity. Operating between -40°C to 130°C, with a current rating of 23A and voltage rating of 1000V, this contact is ideal for high-power transmission. Part of our Magnamate™ Series, it's a crucial component in circular connector systems for industries requiring dependable performance.

