AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3301001U
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET3301001U

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: