T3363420U

Heilind Number:AMET3363420U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3363420U
ECAD Model:
3D Model

Description:

RECEPTACLE, FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3363420U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3363420U

Detailed Description

The T3363420U is a robust female circular DIN connector from the C091 M16-A series, designed for reliable panel mounting in industrial applications. Constructed with high-quality zinc die-cast housing and featuring five silver-plated contacts, this connector ensures efficient signal transmission even in harsh environments. With a wide operating temperature range of -40°C to 100°C and an IP40 rating, it guarantees performance in diverse conditions. The solder termination method and straight mount angle facilitate easy installation. Rated for 7A at 300V, it accommodates 20 AWG wire size, meeting the demands of power and data connectivity. With RoHS compliance and a durable shielded design, the T3363420U prioritizes both environmental responsibility and signal integrity. Its 500 mating cycles ensure long-term usage, making it a dependable choice for industrial connectivity needs.