Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems T 3400 013 |
Gender: | Male |
Housing Material: | Die Cast Zinc |
Number of Contacts: | 6 |
Mount Type: | Cable Mount |
Termination Method: | Solder |
Contact Plating: | Silver |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP40 |
Shell Size: | M16 |
Mating Type: | Screw |
Mount Angle: | Straight |
Mating Cycles: | 500 cycle |
Shielded: | Yes |
Wire Size: | 20 AWG |
Current Rating: | 7 A |
Voltage Rating: | 250 V, 300 V |
SKU: | AMET 3400 013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |