T3487018U
The T3487018U, a high-performance circular DIN connector from the C091 M16-A series engineered for seamless panel mount installations. Featuring a durable zinc die-cast housing, this female connector ensures reliable connectivity in various industrial applications. With seven gold-plated contacts and a solder termination method, it guarantees optimal signal transmission. Designed for versatility, it accommodates 20 AWG wire sizes and offers a current rating of 7A and voltage rating of 100V. Its IP40 rating and shielded construction provide protection against environmental factors, while its screw mating type allows for secure connections. With a temperature range of -40°C to 100°C and a lifespan of 1000 mating cycles, this connector is built to withstand challenging conditions, making it an essential component in your connectivity solutions.
Details
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems T3487018U |
Series: | C091 M16-A |
Gender: | Female |
Housing Material: | Zinc Die Cast |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Gold |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP40 |
Mating Type: | Screw |
Mating Cycles: | 1000 cycle |
Shielded: | Yes |
Wire Size: | 20 AWG |
Current Rating: | 7 A |
Voltage Rating: | 100 V |
SKU: | AMET3487018U |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |