| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems TM2PBBULK |
| Gender: | Male |
| Series: | T Series |
| IP Rating: | IP40 |
| Wire Size: | 16 AWG |
| Mount Angle: | Straight |
| Housing Color: | Matt Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Nickel |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMETM2PBBULK |
TM2PBBULK
| Heilind Number: | AMETM2PBBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | TM2PBBULK |
| ECAD Model: |
Description:
TM2PB Bulk 1/4 in Mono Straight Phone Plug, PRO Range, Thermoplastic Back Shell, Black Finish, Bulk Packaging
More >>Specifications
Detailed Description
Introducing the TM2PB Bulk 1/4" Mono Straight Phone Plug from our PRO Range. This high-quality connector features a rugged Thermoplastic Back Shell with a sleek Black Finish, perfect for professional audio and broadcast applications. Designed for durability, it is constructed with a Die Cast Zinc Alloy housing and Brass contacts plated with Nickel for optimal signal conductivity. With a solder termination method, it ensures secure connections. Operating smoothly in temperatures ranging from -25°C to 75°C and boasting an IP40 rating, it guarantees reliable performance even in challenging environments. This connector, part of the T Series, is ideal for use with 16 AWG wires, accommodating a current rating of 10A. Compliant with flammability ratings UL 94HB and UL 94V-0, it meets strict safety standards. With a mating cycle of 1000, it offers long-lasting functionality. Perfect for audio, video, and broadcast setups, the TM2PB Bulk is a must-have component for professional connectivity solutions.

