VN02 016 0002 1

SOCKET CONTACT 1PK=100 SILVER

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems VN02 016 0002 1
Gender:Female
Wire Size:20 - 16 AWG
Mating Cycles:500 cycle
Contact Design:Stamped
Current Rating:10 A
Contact Plating:Silver
Contact Material:Tin Bronze
Contact Resistance:5 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:AMEVN02 016 0002 1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: