| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN0202500291C |
| Gender: | Female |
| Wire Size: | 20 AWG |
| Mating Cycles: | 500 cycle |
| Current Rating: | 20 A |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEVN0202500291C |
VN0202500291C
Specifications
Detailed Description
Introducing the VN0202500291C, a female Crimp Wire Contact from our Heavymate® series. Crafted from high-quality brass with silver plating, this contact ensures reliable conductivity in a wide temperature range, from -40 °C to 125 °C. With a low contact resistance of 5 mΩ, it guarantees efficient power transmission, suitable for 20 AWG wire and rated for a maximum current of 20 A. Designed for durability, it offers a mating cycle of 500, making it ideal for high-demand environments. Trust in the VN0202500291C for secure and long-lasting connections in your projects.

