VN161600102V

Heilind Number:AMEVN161600102V
Manufacturer:Amphenol Sine Systems
Manufacturer Number:VN161600102V
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems VN161600102V
IP Rating:IP54
Thread Size:M16
Accessory Type:Cable Clamp
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-30 °C
SKU:AMEVN161600102V

Detailed Description

Introducing the VN161600102V Cable Clamp, a reliable solution for securing and organizing cables in any industrial setting. With a durable construction and a maximum operating temperature of 120 °C, this clamp ensures optimal performance even in harsh environments. Its IP54 rating guarantees protection against dust and water ingress, while its M16 thread size allows for easy installation. Perfect for use with cord grips, strain reliefs, and cable glands, the VN161600102V is a must-have for efficient wire and cable management. Rest assured, this product is designed for durability and longevity, making it a valuable addition to any workspace.