| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN162100014X |
| Accessory Type: | Clamp Set |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP65 |
| SKU: | AMEVN162100014X |
VN162100014X
Specifications
Detailed Description
Introducing the Clamp Set ( VN162100014X), a vital accessory for secure wire and cable management in a variety of environments. Designed to withstand extreme temperatures, this Clamp Set can operate efficiently in conditions ranging from -30°C to 100°C, making it a reliable choice for both indoor and outdoor applications. With an IP65 rating, it guarantees protection against dust and water ingress, ensuring long-lasting performance. Part of the Cord Grips, Strain Reliefs, & Cable Glands category, this product is essential for maintaining cable integrity. The VN162100014X Clamp Set is a must-have for any project requiring durable and efficient wire management solutions.

