| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems VN162500103V |
| IP Rating: | IP54 |
| Thread Size: | M25 |
| Accessory Type: | Cable Clamp |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | AMEVN162500103V |
VN162500103V
Specifications
Detailed Description
Introducing the VN162500103V Cable Clamp, a reliable and versatile solution for securing cables in industrial and commercial settings. With a durable construction and a maximum operating temperature of 120°C, this cable clamp ensures long-lasting performance even in high-heat environments. Its IP54 rating provides protection against dust and water ingress, making it suitable for outdoor use as well. The M25 thread size allows for easy installation, while its robust design offers strain relief for cables, preventing damage and ensuring optimal performance. Perfect for use in a variety of applications, from machinery to electrical panels, the VN162500103V Cable Clamp is a must-have for any wire and cable management setup.

