97-3100A12S-3PZ

Heilind Number:AMI97-3100A-12S-3PZ
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A12S-3PZ
ECAD Model:
3D Model

Description:

5015 Solder Wall Mt Recp. 97-Blue Insert

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A12S-3PZ
Military Specification:MIL-DTL-5015
Series:97 Series
Contact Plating:Silver
IP Rating:IP54
Shell Size:12S
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Cadmium
Voltage Rating:500 VAC
Insert Arrangement:12S-3
Keying Position:Z
Locking Mechanism:Threaded
Operating Temperature:-55 to 125 °C
SKU:AMI97-3100A-12S-3PZ

Detailed Description

Amphenol’s 97 Series Connectors, a cost-effective and versatile solution within the renowned 5015 family of cylindrical interconnects. This series offers an exceptional range of customization options to meet diverse connectivity needs. The 97 Series boasts six different shell styles and an impressive array of 128 contact arrangements, accommodating from 1 to 52 circuits. This makes it one of the most adaptable Connectors available, with one of the widest selections of insert patterns in the industry. To cater to various application requirements, the series is compatible with crimp, solder, thermocouple, and PCB (100 suffix) contacts. Ideal for a multitude of applications, Amphenol’s 97 Series combines affordability with the flexibility and reliability of the 5015 Connector style, making it an excellent choice for those seeking both quality and value.