97-3100A-14S-2S

Heilind Number:AMI97-3100A-14S-2S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-14S-2S
ECAD Model:
3D Model

Description:

5015 Solder Wall Mt Recp. 97-Blue Insert

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-14S-2S
Series:97 Series
IP Rating:IP54
Shell Size:14S
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Cadmium
Shell Material:Aluminum
Voltage Rating:200 VAC
Contact Plating:Silver
Locking Mechanism:Threaded
Insert Arrangement:14S-2
Operating Temperature:-55 to 125 °C
Military Specification:MIL-DTL-5015
Part Aliases:10-820006-02S U10-820006-02S
SKU:AMI97-3100A-14S-2S

Detailed Description

Amphenol’s 97 Series Connectors, a cost-effective and versatile solution within the renowned 5015 family of cylindrical interconnects. This series offers an exceptional range of customization options to meet diverse connectivity needs. The 97 Series boasts six different shell styles and an impressive array of 128 contact arrangements, accommodating from 1 to 52 circuits. This makes it one of the most adaptable Connectors available, with one of the widest selections of insert patterns in the industry. To cater to various application requirements, the series is compatible with crimp, solder, thermocouple, and PCB (100 suffix) contacts. Ideal for a multitude of applications, Amphenol’s 97 Series combines affordability with the flexibility and reliability of the 5015 Connector style, making it an excellent choice for those seeking both quality and value.