97-3106A-16-10P

Heilind Number:AMI97-3106A-16-10P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3106A-16-10P
ECAD Model:
3D Model

Description:

Amphenol™ 97 Series Connectors, a cost-effective and versatile solution within the renowned 5015 family of cylindrical interconnects. This series offers an exceptional range of customization options to meet diverse connectivity needs. The 97 Series boasts six different shell styles and an impressive array of 128 contact arrangements, accommodating from 1 to 52 circuits. This makes it one of the most adaptable Connectors available, with one of the widest selections of insert patterns in the industry. To cater to various application requirements, the series is compatible with crimp, solder, thermocouple, and PCB (100 suffix) contacts. Ideal for a multitude of applications, Amphenol™ 97 Series combines affordability with the flexibility and reliability of the 5015 Connector style, making it an excellent choice for those seeking both quality and value.

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3106A-16-10P
Military Specification:MIL-DTL-5015
Series:97 Series
Contact Plating:Silver
IP Rating:IP54
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Straight
Shell Finish:Olive Cadmium
Voltage Rating:500 VAC
Insert Arrangement:16-10
Locking Mechanism:Threaded
Operating Temperature:-55 to 125 °C
Part Aliases:10-820069-10P U10-820069-10P
SKU:AMI97-3106A-16-10P