GTC06LCFZ-36-78PZ

Heilind Number:AMIGTC06LCFZ-36-78PZ
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:GTC06LCFZ-36-78PZ
ECAD Model:
3D Model

Description:

The GTC-M series represents a fusion of two well-established connector series: the GT Reverse Bayonet connector and the Amphenol/Matrix MIL-C 5015 connector, incorporating a metal clip contact retention system for rear release. This innovative connector series combines the best features of both worlds, offering a reliable and versatile solution for various applications. It leverages the robust design of the GT Reverse Bayonet connector and the proven performance of the Amphenol/Matrix MIL-C 5015 connector, creating a connector that excels in various industrial scenarios.

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations GTC06LCFZ-36-78PZ
Series:GT Series
IP Rating:IP67
Wire Size:10 to 8 AWG
Shell Size:36
Shell Type:Straight
Contact Type:Pin
Shell Material:Aluminum
Voltage Rating:500 VAC
Contact Plating:Silver
Keying Position:Z
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:36-78
Operating Temperature:-55 to 175 °C
Military Specification:MIL-C-5015
SKU:AMIGTC06LCFZ-36-78PZ