| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00W-10-98S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-98 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-121010-98S U71-121010-98S |
| SKU: | AMIPT00W-10-98S |
PT00W-10-98S
| Heilind Number: | AMIPT00W-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00W-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00W-10-98S is a rugged Wall Mount Receptacle designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating provides protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer excellent conductivity. With a shell size of 10 and a 10-98 insert arrangement, it is suitable for high voltage applications up to 600 VAC. The bayonet locking mechanism ensures secure connections, making it ideal for use in aerospace, defense, and industrial settings. Compliant with high reliability standards and RoHS regulations, the PT00W1098S guarantees long-lasting durability and performance.

