| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-8S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146112-08S U71-146112-08S |
| SKU: | AMIPT01A-12-8S |
PT01A-12-8S
| Heilind Number: | AMIPT01A-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 from our PT Series is a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this socket contact connector boasts a durable aluminum shell with an Olive Drab Cadmium finish for enhanced corrosion resistance. Featuring a shell size of 12 and an IP67 rating, it offers protection against dust, moisture, and other environmental factors. With a contact material of Copper Alloy and gold plating, it ensures excellent conductivity and signal integrity in harsh conditions. The bayonet locking mechanism provides secure mating, while the 12-8 insert arrangement allows for efficient cable connectivity. With a voltage rating of 600 VAC, it is suitable for a wide range of power and signal transmission tasks. Rest assured, this connector is RoHS compliant, meeting environmental standards. Trust in the PT01A128S for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8S | AI-SOLDER PLUG CONNECTOR 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3100A-24-5S(946) | AI-Solder Plug Connector 26482-1 | ![]() |


