| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-18P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146114-18P U71-146114-18P |
| SKU: | AMIPT01A-14-18P |
PT01A-14-18P
| Heilind Number: | AMIPT01A-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications for reliable performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, suitable for high-reliability applications. With a shell size of 14 and Bayonet locking mechanism, it guarantees secure mating in critical systems. Its 14-18 insert arrangement and pin contact type allow for efficient cable connections, while maintaining a voltage rating of 600 VAC. Rest assured, this connector is RoHS compliant, making it environmentally friendly. Trust in the PT01A1418P for dependable circular MIL spec connectivity in aerospace, defense, and industrial sectors.

