PT01A-16-23P

Heilind Number:AMIPT01A-16-23P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-16-23P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-16-23P
Series:PT Series
IP Rating:IP67
Shell Size:16
Shell Type:Cable Connecting Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:16-23
Military Specification:MIL-DTL-26482
Operating Temperature:-55 to 125 °C
Part Aliases:71-146116-23P U71-146116-23P
SKU:AMIPT01A-16-23P

Detailed Description

The AI-Solder Cable Receptacle 26482-1, part of the PT Series, combines robust military-specification MIL-DTL-26482 compliance with high-performance functionality. Featuring a shell size of 16 and crafted from durable aluminum with an olive drab cadmium finish, this connector ensures reliable connectivity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy pins offer superior conductivity. With a voltage rating of 600 VAC and insert arrangement 16-23, it is suitable for a wide range of applications. The bayonet locking mechanism provides secure mating, making it ideal for hi-rel scenarios. The PT01A1623P is a trusted solution in the Circular MIL Spec Connectors category, meeting stringent quality standards for aerospace, defense, and industrial projects.