| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-27P |
| Series: | PT Series |
| Part Aliases: | 71-146120-27P U71-146120-27P |
| SKU: | AMIPT01A-20-27P |
PT01A-20-27P
| Heilind Number: | AMIPT01A-20-27P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-27P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our esteemed PT Series, meeting MIL-DTL-26482 specifications. Crafted with precision, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance in rugged environments. The shell size 20 houses gold-plated pin contacts made of copper alloy, guaranteeing superior conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for military and industrial applications. The bayonet locking mechanism provides secure mating, while its high voltage rating of 600 VAC allows for versatile use. RoHS compliant and designed for high-reliability applications, the PT01A2027P is the perfect choice for demanding circular connector needs.

