| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-55PZ |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-55PZ |
PT01SE-22-55PZ
| Heilind Number: | AMIPT01SE-22-55PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-55PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, featuring MIL-DTL-26482 compliance, is a robust and reliable circular connector from the PT Series. Crafted with precision, this receptacle boasts a copper alloy contact material with gold plating, ensuring optimal conductivity and durability. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for demanding military and industrial applications. The shell, made of aluminum with an olive drab cadmium finish, guarantees strength and corrosion resistance. Supporting wire sizes of 24 AWG to 20 AWG, and a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its 22-55 insert arrangement, Z keying position, and bayonet locking mechanism provide secure and foolproof mating. Designed for high reliability, with compliance to RoHS standards, the PT01SE2255PZ is the perfect choice for your connectivity needs.

