| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-10-6S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332610-06S |
| SKU: | AMIPT06SE-10-6S(SR) |
PT06SE-10-6S(SR)
| Heilind Number: | AMIPT06SE-10-6S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-10-6S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-10-6S(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. Featuring a shell size 10 with a plug, straight shell type, and olive drab cadmium finish, it ensures secure and stable connections in harsh environments. The contact material, copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating and a 600 VAC voltage rating, this connector offers reliable operation even in demanding conditions. Its bayonet locking mechanism and 10-6 insert arrangement provide easy and secure mating. Designed for use with 24 AWG to 20 AWG wire sizes, it is versatile and practical for a wide range of applications. Rest assured of its quality and compliance with hi-rel standards, making it the perfect choice for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/20FJ61PB | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT02E-10-6P | Box Mtg Connector- 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-8-3S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06E-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-12-10S(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-12-3P(424) | Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-12-10S(SR) | Crimp Plug, OD | ![]() |


