| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-19P(476) |
| Series: | PT Series |
| Part Aliases: | 58-332614-19P |
| SKU: | AMIPT06SE-14-19P(476) |
PT06SE-14-19P(476)
| Heilind Number: | AMIPT06SE-14-19P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-19P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-19P(476) Crimp Plug Connector, a rugged and reliable solution for your military-specification connectivity needs. With a MIL-DTL-26482 certification, this PT Series connector ensures top-notch performance in demanding environments. Constructed with a durable aluminum shell, featuring an Olive Drab Cadmium finish, it offers excellent protection against harsh conditions. The gold-plated copper alloy pins guarantee optimal conductivity, while the IP67 rating ensures dust and water resistance. Suitable for wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC, this connector is perfect for high-reliability applications. Its bayonet locking mechanism and straight plug design provide secure and easy installation. Rest assured, it is RoHS compliant, meeting environmental standards. Trust in the PT06SE1419P476 for superior circular MIL Spec connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-8-4S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02SE-14-19S | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-8-4P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06A-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06E-8-3S | AI-Solder Plug E-Class Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-8-3S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06E-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-16-26S(476) | Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations M39012/55B3112 | SMA Male Connector for RG-174 Cable | ![]() |


