| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-16-26S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-144716-26S U71-144716-26S |
| SKU: | AMIPT07E-16-26S(SR) |
PT07E-16-26S(SR)
| Heilind Number: | AMIPT07E-16-26S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-16-26S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-16-26S(SR) Circular MIL Spec Connector, a rugged and reliable solution designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this PT Series receptacle ensures optimal performance in harsh environments. Featuring a shell made of durable aluminum with an olive drab cadmium finish, it offers enhanced durability and corrosion resistance. The socket contact type, with gold plating on copper alloy contacts, guarantees high conductivity and signal integrity. Rated for IP67 protection and capable of withstanding voltages up to 600 VAC, this connector is ideal for use in demanding applications. Its bayonet locking mechanism provides secure connections, while the 16-26 insert arrangement allows for efficient signal transmission. With its high reliability (hi_rel) designation and compliance with RoHS standards, the PT07E-16-26S(SR) is the perfect choice for mission-critical systems that require uncompromising performance.

