G833M1024A101AHR

BTB 24P P=0.4MM PLUG H=0.8MM G

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:G833M1024A101AHR
SKU:AMLG833M1024A101AHR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: