L177TWA7W2S4R

Heilind Number:AMLL177TWA7W2S4R
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TWA7W2S4R
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 7W2, SI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TWA7W2S4R
Series:TW Series
Gender:Female
Housing Material:Steel
Number of Contacts:7
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Gold Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:A
SKU:AMLL177TWA7W2S4R