L17DM537425001

Heilind Number:AMLL17DM537425001
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DM537425001
ECAD Model:
3D Model

Description:

D SUB CONTACT FERRULE SOCKET CRMP STR SHIELDED

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DM537425001
Gender:Female
Series:L17DM Series
Shielded:Yes
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Steel
Termination Method:Solder
Insulation Material:Polytetrafluoroethylene
SKU:AMLL17DM537425001