| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L17DM537451 |
| Gender: | Male |
| Series: | L17DM Series |
| Shielded: | Yes |
| Current Rating: | 30 to 40 A |
| Voltage Rating: | 500 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Steel |
| Termination Method: | Solder |
| Insulation Material: | Plastic |
| SKU: | AMLL17DM537451 |

