L17DM537457

Heilind Number:AMLL17DM537457
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DM537457
ECAD Model:
3D Model

Description:

D SUB CONTACT PIN SOLDER CUP 14-12 AWG

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DM537457
Gender:Male
Series:L17DM Series
Shielded:Yes
Current Rating:20 to 30 A
Voltage Rating:500 V
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Steel
Termination Method:Solder
Insulation Material:Plastic
SKU:AMLL17DM537457