L17H1330134

Heilind Number:AMLL17H1330134
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17H1330134
ECAD Model:
3D Model

Description:

DSUB STAMPED SIGNAL 3A DUAL PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17H1330134
Gender:Male
Series:17H Series
Current Rating:3 A
Voltage Rating:250 V
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:30 (15+15)
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL17H1330134