L17H1662234

Heilind Number:AMLL17H1662234
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17H1662234
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, DUAL

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17H1662234
Gender:Female
Series:17H Series
Current Rating:3 A
Voltage Rating:250 V
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:50 (25+25)
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL17H1662234