L17HTNCP4F2C

Heilind Number:AMLL17HTNCP4F2C
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17HTNCP4F2C
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, RIGHT

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17HTNCP4F2C
Gender:Male
Series:HTN Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL17HTNCP4F2C