L717TWA7W2PMP3SV4RRM6

Heilind Number:AMLL717TWA7W2PMP3SV4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717TWA7W2PMP3SV4RRM6
ECAD Model:
3D Model

Description:

DSUB MACHINED HYBRID 7W2 COAX&

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717TWA7W2PMP3SV4RRM6
Series:TW Series
Gender:Male
Housing Material:Steel
Number of Contacts:7
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:A
SKU:AMLL717TWA7W2PMP3SV4RRM6