L77TWD36W4SMCSV3RRM6

Heilind Number:AMLL77TWD36W4SMCSV3RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L77TWD36W4SMCSV3RRM6
ECAD Model:
3D Model

Description:

DSUB MACHINED HYBRID 36W4 COAX

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L77TWD36W4SMCSV3RRM6
Series:TW Series
Gender:Female
Housing Material:Steel
Number of Contacts:36
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Gold Over Nickel
Insulation Material:High Temperature Plastic
Shielded:Yes
Current Rating:0.5 A
Voltage Rating:300 V
D-Sub Shell Size:D
SKU:AMLL77TWD36W4SMCSV3RRM6